Kemet SMR27.5225K250F12L4TRAY technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PPS |
| Height | 11.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 198 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMR27.5225K250F12L4TRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.