Kemet SMR27.5226J63F14L4TRAY technical specifications.
| Capacitance | 22uF |
| Dielectric | PPS |
| Height | 17.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMR27.5226J63F14L4TRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.