Kemet SMR27.5226K50F13L4TRAY technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Features | High Temperature |
| Height | 14.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 50V |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMR27.5226K50F13L4TRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.