Kemet SMR5104H250J06L4BULK technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.2 |
| Length | 7.2 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | SMR(250,5MM,J04-06) |
| Height | 13 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet SMR5104H250J06L4BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.