Kemet SMR5123J400J02L4BULK technical specifications.
| Capacitance | 12nF |
| Dielectric | PPS |
| Height | 3.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMR5123J400J02L4BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.