General purpose film capacitor with 0.18µF capacitance and 63VDC/40VAC rating. Features PPS dielectric, 5% tolerance, and a radial wound construction. Designed for through-hole mounting with a 5mm terminal pitch and 0.5mm lead diameter. Operates across a wide temperature range from -55°C to 150°C. Dimensions are 7.2mm (L) x 4.5mm (D) x 9mm (H).
Kemet SMR5184J63J03TA18 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 7.2(Max) |
| Product Depth (mm) | 4.5(Max) |
| Product Height (mm) | 9(Max) |
| Seated Plane Height (mm) | 9(Max) |
| Number of Terminals | 2 |
| Lead Length (mm) | 18.5 |
| Size (mm) | 7.2 X 4.5 X 9 |
| Wire Form | Straight |
| Capacitance | 0.18uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Construction | Wound |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR5184J63J03TA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.