Kemet SMR5274K63J04L16.5TR18 technical specifications.
| Capacitance | 270nF |
| Dielectric | PPS |
| Height | 5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMR5274K63J04L16.5TR18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.