Kemet's SMR5334J50J03L4BULK is a 330nF PPS film capacitor with a 50V DC rated voltage and 30V AC voltage rating. It features a 5% tolerance and operates within a temperature range of -55°C to 150°C. The capacitor is packaged in bulk and has a radial termination, making it suitable for through-hole mounting.
Kemet SMR5334J50J03L4BULK technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PPS |
| Height | 4.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 50V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMR5334J50J03L4BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.