Kemet SMR5473J63J01L4 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PPS |
| Lead Pitch | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet SMR5473J63J01L4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.