Kemet SMR5564J63J06L4BULK technical specifications.
| Capacitance | 560nF |
| Dielectric | PPS |
| Height | 7.2mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMR5564J63J06L4BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.