0.1uF PPS film capacitor with 250VDC/160VAC rating and 10% tolerance. Features radial, through-hole mounting with a 7.5mm terminal pitch and 0.6mm lead diameter. Designed for pulse and DC transient suppression, this wound capacitor operates from -55°C to 150°C. Dimensions are 10mm x 5mm x 11mm.
Kemet SMR7,5104K250K03L4BULK technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 7.5 |
| Product Length (mm) | 10(Max) |
| Product Depth (mm) | 5(Max) |
| Product Height (mm) | 11(Max) |
| Seated Plane Height (mm) | 11(Max) |
| Product Weight (g) | 0.8 |
| Lead Length (mm) | 5 |
| Size (mm) | 10 X 5 X 11 |
| Wire Form | Straight |
| Capacitance | 0.1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Construction | Wound |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR7,5104K250K03L4BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.