Kemet's SMR7,5682J400K01L4BULK film capacitor features a capacitance of 0.0068uF with a voltage rating of 400VDC and 200VAC. It has a tolerance of 5% and is designed for pulse and DC transient suppression applications. The capacitor operates within a temperature range of -55°C to 150°C and is constructed with a wound design. It is available in a through-hole radial package with a terminal pitch of 7.5mm and a size of 10 x 4 x 8mm.
Kemet SMR7,5682J400K01L4BULK technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10 X 4 X 8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR7,5682J400K01L4BULK to view detailed technical specifications.
No datasheet is available for this part.