Film capacitor with 0.033µF capacitance and 50VDC/30VAC rating. Features PPS dielectric, 20% tolerance, and a wound construction. Designed for through-hole mounting with radial, straight leads on a 7.5mm pitch. Operates from -55°C to 150°C, suitable for pulse and DC transient suppression applications. Dimensions are 10mm (L) x 4mm (D) x 8mm (H).
Kemet SMR7.5333M50K01TA18 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 7.5 |
| Product Length (mm) | 10(Max) |
| Product Depth (mm) | 4(Max) |
| Product Height (mm) | 8(Max) |
| Seated Plane Height (mm) | 8(Max) |
| Number of Terminals | 2 |
| Lead Length (mm) | 18.5 |
| Size (mm) | 10 X 4 X 8 |
| Wire Form | Straight |
| Capacitance | 0.033uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Construction | Wound |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR7.5333M50K01TA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.