Kemet SMR7.5563K400K04L4BULK technical specifications.
| Capacitance | 56nF |
| Dielectric | PPS |
| Height | 6mm |
| Lead Pitch | 7.5mm |
| Length | 10.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMR7.5563K400K04L4BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.