Kemet SMR7.5682J50K01L4BULK technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 10 |
| Capacitance | 0.0068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SMR(50,7.5MM,K01) |
| Height | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet SMR7.5682J50K01L4BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.