This 0.068uF film capacitor is designed for pulse and DC transient suppression applications. It has a voltage rating of 400VDC and 200VAC, with a tolerance of 5%. The capacitor is constructed with a wound design and has a radial termination style. It is suitable for through hole mounting and has a size of 10.5 X 6 X 12. The operating temperature range is -55 to 150 degrees Celsius.
Kemet SMR7.5683J400K04L16.5TA18 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10.5 X 6 X 12mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR7.5683J400K04L16.5TA18 to view detailed technical specifications.
No datasheet is available for this part.