This film capacitor has a capacitance of 0.068uF with a tolerance of 10% and is rated for 400VDC. It operates over a temperature range of -55 to 150°C and is designed for pulse and DC transient suppression. The capacitor is constructed with a wound design and has a radial termination style. It is available in a through-hole package with a terminal pitch of 7.5mm and a size of 10.5 x 6 x 12mm.
Kemet SMR7,5683K400K04L16,5TR18 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10.5 X 6 X 12mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR7,5683K400K04L16,5TR18 to view detailed technical specifications.
No datasheet is available for this part.