The Kemet SMW5.7 123K50J91 TR12 is a 0.012uF film capacitor with a rated voltage of 50VDC and 30VAC. It features a tolerance of 10% and is constructed with a polyphenylene sulfide (PPS) dielectric. The capacitor is designed for EMI suppression and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates over a temperature range of -55 to 125 degrees Celsius and is mounted on the surface of a printed circuit board.
Kemet SMW5.7 123K50J91 TR12 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMW5.7 123K50J91 TR12 to view detailed technical specifications.
No datasheet is available for this part.