The SMW5.7 223K50J91 TR12 is a 0.022uF film capacitor with a rated voltage of 50VDC and 30VAC, a tolerance of 10%, and a dielectric of PPS. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for EMI suppression and has a mounting style of surface mount. It is constructed with a flat design and has a size of 5.7 X 5 X 2. The operating temperature range is from -55 to 125 degrees Celsius.
Kemet SMW5.7 223K50J91 TR12 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMW5.7 223K50J91 TR12 to view detailed technical specifications.
No datasheet is available for this part.