The Kemet SMW7.3 103K250K91 TR12 is a 0.01uF film capacitor with a maximum operating voltage of 250VDC and 160VAC. It features a tolerance of 10% and is constructed with a polyphenylene sulfide (PPS) dielectric. The capacitor is designed for EMI suppression and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The Kemet SMW7.3 103K250K91 TR12 is a surface mount component with a flat construction and measures 7.3 X 6 X 2 in size.
Kemet SMW7.3 103K250K91 TR12 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.3 X 6 X 2mm |
| Package/Case | 2824 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMW7.3 103K250K91 TR12 to view detailed technical specifications.
No datasheet is available for this part.