The Kemet SMW7.3 184G100K97 TR12 is a 0.18uF EMI suppression film capacitor with a rated voltage of 100VDC and 63VAC. It features a tolerance of 2% and a dielectric of PPS. The capacitor has a negative capacitance tolerance of -2% and a positive capacitance tolerance of 2%. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kemet SMW7.3 184G100K97 TR12 technical specifications.
| Capacitance | 0.18uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 2% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.3 X 6 X 4.2mm |
| Package/Case | 2824 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMW7.3 184G100K97 TR12 to view detailed technical specifications.
No datasheet is available for this part.