Kemet SN10-300 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Height | 11 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SN10-300 to view detailed technical specifications.
No datasheet is available for this part.