Kemet SN16P-400J technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Width | 21 |
| Length | 33 |
| Height | 33.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SN16P-400J to view detailed technical specifications.
No datasheet is available for this part.