Kemet SPC10.2 153G630A31 BULK technical specifications.
| Capacitance | 0.015uF |
| Voltage | 630VDC|350VAC |
| Tolerance | 2% |
| DC Rated Voltage | 630VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 350VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 10.2 X 9.1 X 5.5mm |
| Package/Case | 4036 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC10.2 153G630A31 BULK to view detailed technical specifications.
No datasheet is available for this part.