Cap Film 0.022uF 630V PPS 2.5% (12.7 X 11.5 X 6.5mm) SMD 125°C T/R
Kemet SPC12.7 223H630B31 TR24 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 630VDC|350VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.7 X 11.5 X 6.5mm |
| Package/Case | 5045 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC12.7 223H630B31 TR24 to view detailed technical specifications.
No datasheet is available for this part.