The SPC12.7 333K630B31 TV24 from Kemet is a film capacitor with a capacitance of 0.033uF and a DC rated voltage of 630VDC. It has a tolerance of 10% and is constructed with a flat design. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in power electronic applications and has a negative capacitance tolerance of -10%. The SPC12.7 333K630B31 TV24 is a surface mount capacitor with a package type of 5045.
Kemet SPC12.7 333K630B31 TV24 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 630VDC|350VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.7 X 11.5 X 6.5mm |
| Package/Case | 5045 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC12.7 333K630B31 TV24 to view detailed technical specifications.
No datasheet is available for this part.