The Kemet SPC12.7 683H250B31 TV24 is a 0.068uF pulse film capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 250VDC and 160VAC, with a tolerance of 2.5%. The capacitor is constructed with a flat construction and has a size of 12.7 X 11.5 X 6.5mm. It is designed for surface mount applications and has a package type of 5045.
Kemet SPC12.7 683H250B31 TV24 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.7 X 11.5 X 6.5mm |
| Package/Case | 5045 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC12.7 683H250B31 TV24 to view detailed technical specifications.
No datasheet is available for this part.