This 0.1uF film capacitor is designed for power electronic applications, with a maximum operating voltage of 630VDC and a tolerance of 10%. It features a PPS dielectric and a surface mount package. The capacitor is rated for operation between -55C and 125C, making it suitable for a wide range of applications. The 6560 package type indicates a surface mount construction, with a size of 16.5 X 15 X 7.
Kemet SPC16,5104K630C31TR24 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 630VDC|350VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC16,5104K630C31TR24 to view detailed technical specifications.
No datasheet is available for this part.