This 0.15uF film capacitor is rated for 250VDC and 160VAC, with a tolerance of 10%. It features a PPS dielectric and is constructed in a flat, surface mount package. Operating temperature range is -55 to 125°C.
Kemet SPC16,5154K250C31TV44 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC16,5154K250C31TV44 to view detailed technical specifications.
No datasheet is available for this part.