The Kemet SPC16,5473K630C31TR24 is a 0.047uF film capacitor with a maximum operating voltage of 630VDC and a tolerance of 10%. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The capacitor has a dielectric material of PPS and a construction type of flat. It measures 16.5 x 15 x 7 in size and has a package type of 6560.
Kemet SPC16,5473K630C31TR24 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 630VDC|350VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC16,5473K630C31TR24 to view detailed technical specifications.
No datasheet is available for this part.