The SPC16.5 104K400C31 TV44 is a 0.1uF surface mount film capacitor with a maximum operating temperature range of -55°C to 125°C. It has a DC rated voltage of 400VDC and an AC rated voltage of 250VAC. The capacitor features a tolerance of 10% and is constructed with a flat construction. It is a power electronic type capacitor with a package type of 6560.
Kemet SPC16.5 104K400C31 TV44 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC16.5 104K400C31 TV44 to view detailed technical specifications.
No datasheet is available for this part.