This 0.33uF film capacitor is designed for power electronic applications and features a PPS dielectric. It has a voltage rating of 250VDC and 160VAC, with a tolerance of 10%. The capacitor is constructed with a flat construction and has a surface mount package. It operates over a temperature range of -55C to 125C.
Kemet SPC16.5 334K250C31 BULK technical specifications.
| Capacitance | 0.33uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC16.5 334K250C31 BULK to view detailed technical specifications.
No datasheet is available for this part.