The SPC16.5 474H100C31 TR24 is a pulse film capacitor from Kemet with a capacitance of 0.47uF and a working voltage of 100VDC. It features a tolerance of 2.5% and is constructed with a polyphenylene sulfide (PPS) dielectric. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125°C.
Kemet SPC16.5 474H100C31 TR24 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC16.5 474H100C31 TR24 to view detailed technical specifications.
No datasheet is available for this part.