This Kemet SPC16.5 474J100C31 TR24 is a 0.47uF surface mount pulse capacitor with a maximum operating temperature range of -55 to 125 degrees Celsius. It has a DC rated voltage of 100VDC and an AC rated voltage of 63VAC. The capacitor features a tolerance of 5% and a dielectric of PPS. It is constructed as a flat surface mount component with a size of 16.5 X 15 X 7mm and a package type of 6560.
Kemet SPC16.5 474J100C31 TR24 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC16.5 474J100C31 TR24 to view detailed technical specifications.
No datasheet is available for this part.