The SPC16.5 683K400C31 BULK is a 0.068uF film capacitor with a maximum operating voltage of 400VDC and 250VAC. It has a tolerance of 10% and is constructed with a polypropylene film dielectric. The capacitor is designed for use in power electronic applications and has a surface mount package. It can operate over a temperature range of -55°C to 125°C.
Kemet SPC16.5 683K400C31 BULK technical specifications.
| Capacitance | 0.068uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC16.5 683K400C31 BULK to view detailed technical specifications.
No datasheet is available for this part.