This film capacitor has a capacitance of 0.068uF and a DC rated voltage of 630VDC. It is constructed with a polyphenylene sulfide (PPS) dielectric and has a tolerance of 10%. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is suitable for use in power electronic applications.
Kemet SPC16.5 683K630C31 BULK technical specifications.
| Capacitance | 0.068uF |
| Voltage | 630VDC|350VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC16.5 683K630C31 BULK to view detailed technical specifications.
No datasheet is available for this part.