The SPC16.5 684H100C31 BULK capacitor from Kemet is a pulse capacitor with a capacitance of 0.68uF and a voltage rating of 100VDC or 63VAC. It has a tolerance of 2.5% and is constructed with a PPS dielectric. The capacitor is designed for surface mount applications and has a size of 16.5 X 15 X 7. It operates within a temperature range of -55 to 125 degrees Celsius.
Kemet SPC16.5 684H100C31 BULK technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC16.5 684H100C31 BULK to view detailed technical specifications.
No datasheet is available for this part.