This 0.68uF film capacitor from Kemet is rated for 100VDC and 63VAC, with a tolerance of 2.5%. It features a pulse type construction and a PPS dielectric. The capacitor has a surface mount package and operates over a temperature range of -55°C to 125°C.
Kemet SPC16.5 684H100C31 TR24 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC16.5 684H100C31 TR24 to view detailed technical specifications.
No datasheet is available for this part.