Kemet's SPC16.5 684K100C31 TV44 is a 0.68uF surface mount film capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a voltage rating of 100VDC and 63VAC, with a tolerance of 10%. The capacitor is constructed with a flat construction and has a package size of 16.5 X 15 X 7. It is suitable for use in power electronic applications.
Kemet SPC16.5 684K100C31 TV44 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC16.5 684K100C31 TV44 to view detailed technical specifications.
No datasheet is available for this part.