The SPC16.5154K400C31 TR24 is a 0.15uF power electronic film capacitor from Kemet. It has a voltage rating of 400VDC and 250VAC, with a tolerance of 10%. The capacitor is constructed with a PPS dielectric and has a surface mount package. It operates over a temperature range of -55 to 125°C.
Kemet SPC16.5154K400C31 TR24 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC16.5154K400C31 TR24 to view detailed technical specifications.
No datasheet is available for this part.