The SPC7.3 471G100K31 TR12 is a 470pF power electronic film capacitor from Kemet. It has a voltage rating of 100VDC and 63VAC, with a tolerance of 2%. The capacitor is constructed with a PPS dielectric and has a negative capacitance tolerance of -2% and a positive capacitance tolerance of 2%. It is designed for surface mount applications and has a size of 7.3 X 6 X 2.5mm. The operating temperature range is -55°C to 125°C.
Kemet SPC7.3 471G100K31 TR12 technical specifications.
| Capacitance | 470pF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 2% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.3 X 6 X 2.5mm |
| Package/Case | 2824 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC7.3 471G100K31 TR12 to view detailed technical specifications.
No datasheet is available for this part.