Kemet SS11H-R03820-CH technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Width | 20.5 |
| Length | 21 |
| Height | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SS11H-R03820-CH to view detailed technical specifications.
No datasheet is available for this part.