
The SS11H-R10093-CH is a 2-line EMI filter from Kemet, designed for through hole mounting. It has a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. The filter is RoHS compliant and has a lead-free construction. It has a maximum current rating of 1A and a voltage rating of 250V AC. The filter is packaged in bulk and has a length of 21mm, a width of 20.5mm, and a depth of 20.5mm.
Kemet SS11H-R10093-CH technical specifications.
| Depth | 20.5mm |
| Height | 16mm |
| Inductance | 9.3mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 21mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS11H-R10093-CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
