Kemet SS11VL-R10093 technical specifications.
| Depth | 14.5mm |
| Height | 19.5mm |
| Inductance | 9.3mH |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS11VL-R10093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.