The SS20H-R10100 is a 10mH common mode choke from Kemet, rated for a maximum current of 1A and a maximum operating temperature of 120°C. It is designed for use in through hole applications and is compliant with RoHS regulations. The choke has a height of 18.5mm and a length of 22mm, with a width of 22mm. It is available in bulk packaging and is not radiation hardened.
Kemet SS20H-R10100 technical specifications.
| Height | 18.5mm |
| Inductance | 10mH |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS20H-R10100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.