Kemet SS24H-08150-CH technical specifications.
| Width | 26 |
| Length | 26 |
| Height | 21 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SS24H-08150-CH to view detailed technical specifications.
No datasheet is available for this part.