Kemet SS24H-R05600-CH technical specifications.
| Height | 21mm |
| Inductance | 60mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 26mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS24H-R05600-CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.