Kemet SS24V-K06450-CH technical specifications.
| Height | 31.5mm |
| Inductance | 45mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 26mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS24V-K06450-CH to view detailed technical specifications.
No datasheet is available for this part.