Kemet SS24V-R05600-CH technical specifications.
| Width | 19 |
| Length | 26 |
| Height | 31.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SS24V-R05600-CH to view detailed technical specifications.
No datasheet is available for this part.