Common Mode Chokes Dual 70000uH 1kHz 1A 1.1Ohm DCR Thru-Hole
Kemet SS30V-R100700 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -25 |
| Width | 22.5 |
| Length | 31 |
| Height | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SS30V-R100700 to view detailed technical specifications.
No datasheet is available for this part.